There are no models available for this part yet.
Overview of AZ2150-1C-9D by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2150-1C-9D by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1C-9D-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 9V Min Qty: 2000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0079 | Buy Now | |
Future Electronics | AZ2150 Series 40 A SPDT 9 VDC PCB Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.9700 / $2.2200 | Buy Now | ||
Onlinecomponents.com | 40A Mini Power Relay 9VDC coil SPDT RoHS: Compliant | 0 |
|
$1.7600 / $4.8300 | Buy Now | ||
DISTI #
AZ2150-1C-9D
|
Relay Specialties | Power Relay, 9 VDC, 20 Amps1C SPDT, PC BoardUnSealed, Class B Min Qty: 1 | 0 |
|
$2.6100 / $2.9400 | RFQ |
CAD Models for AZ2150-1C-9D by American ZETTLER Inc
Part Data Attributes for AZ2150-1C-9D by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
26.9 mm
|
Body Height
|
19.1 mm
|
Body Length or Diameter
|
31.8 mm
|
Coil Operate Voltage(DC)
|
6.75 V
|
Coil Resistance
|
97 Ω
|
Coil Voltage(DC)-Max
|
13.9 V
|
Coil Voltage-Nom
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
10000VA@300VAC
|
Contact (DC) Max Power Rating R Load
|
900W@30VDC
|
Contact Resistance
|
20 mΩ
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
Silver Cadmium Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Number of Terminals
|
6
|
Operate Time
|
12 ms
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Physical Dimension
|
31.8mm x 26.9mm x 19.1mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
LATCHED
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Terminal Length
|
0.0032994665989331978 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for AZ2150-1C-9D
This table gives cross-reference parts and alternative options found for AZ2150-1C-9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2150-1C-9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2150-1C-24DF | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-9D vs AZ2150-1C-24DF |
AZ2150-1C-9DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-9D vs AZ2150-1C-9DE |
AZ2150-1C-18DEF | Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-9D vs AZ2150-1C-18DEF |
AZ2151-1C-24DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2150-1C-9D vs AZ2151-1C-24DE |