Part Details for AZ2150-1B-5DEF by American ZETTLER Inc
Overview of AZ2150-1B-5DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2150-1B-5DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1B-5DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 5V Min Qty: 2000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
|
Future Electronics | AZ2150 Series 30 A SPST-NC (1 Form B) 5 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.3800 / $1.5000 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power Relay 5VDC coil SPST-NC RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |
Part Details for AZ2150-1B-5DEF
AZ2150-1B-5DEF CAD Models
AZ2150-1B-5DEF Part Data Attributes
|
AZ2150-1B-5DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2150-1B-5DEF
American ZETTLER Inc
Power/Signal Relay, 1 Form B, SPST, Latched, 7.3VDC (Coil), 30A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 26.9 mm | |
Body Height | 19.1 mm | |
Body Length or Diameter | 31.8 mm | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Resistance | 27 Ω | |
Coil Voltage(DC)-Max | 7.3 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (AC) Max Rating R Load | 30A@300VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact (DC) Max Rating R Load | 30A@30VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 31.8mm x 26.9mm x 19.1mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | EPOXY | |
Terminal Finish | TIN | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER |