Part Details for AZ2150-1AE-24DEF by American ZETTLER Inc
Overview of AZ2150-1AE-24DEF by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2150-1AE-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1AE-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
383 In Stock |
|
$1.3125 / $1.7900 | Buy Now |
|
Future Electronics | AZ2150 Series 40 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.2900 / $1.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$1.2500 / $2.0200 | Buy Now |
DISTI #
83717457
|
Verical | AZ2150-1AE-24DEF Min Qty: 40 Package Multiple: 40 Date Code: 2427 | Americas - 2000 |
|
$1.7163 / $2.5798 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$1.2500 / $2.0200 | Buy Now |