There are no models available for this part yet.
Overview of AZ2150-1AE-12DEF by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ2150-1AE-12DEF by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1AE-12DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 12V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2367 In Stock |
|
$1.3635 / $2.4200 | Buy Now | |
Future Electronics | AZ2150 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Box | 0Box |
|
$1.5000 / $1.6900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2000 In Stock |
|
$1.2300 / $1.9700 | Buy Now | ||
DISTI #
82748395
|
Verical | AZ2150-1AE-12DEF Min Qty: 40 Package Multiple: 40 Date Code: 2202 | Americas - 2000 |
|
$1.8850 / $2.5610 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 In Stock |
|
$1.2300 / $1.9700 | Buy Now |