Part Details for AZ2150-1A-24D by American ZETTLER Inc
Overview of AZ2150-1A-24D by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2150-1A-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2150-1A-24D-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 24V Min Qty: 2000 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4423 | Buy Now |
|
Future Electronics | AZ2150 Series 40 A SPST 24 VDC PCB Mount Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tray | 1760Tray |
|
$1.3200 / $1.4400 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power Relay 24VDC coil SPST-NO RoHS: Compliant | 0 |
|
$1.2500 / $2.6300 | Buy Now |
DISTI #
81735788
|
Verical | Power Relay 24VDC 40A SPST-NO(31.8x26.9x19.1)mm THT Min Qty: 40 Package Multiple: 40 Date Code: 2414 | Americas - 1040 |
|
$1.7853 / $2.0787 | Buy Now |
|
New Advantage Corporation | AZ2150 Series 40 A SPST 24 VDC PCB Mount Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 1320 |
|
$1.5100 | Buy Now |
Part Details for AZ2150-1A-24D
AZ2150-1A-24D CAD Models
AZ2150-1A-24D Part Data Attributes
|
AZ2150-1A-24D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2150-1A-24D
American ZETTLER Inc
Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2150-1A-24D
This table gives cross-reference parts and alternative options found for AZ2150-1A-24D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2150-1A-24D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AZ2150-1A-15DEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-15DEF |
AZ2150-1A-5D | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-5D |
AZ2151-1A-24D | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2151-1A-24D |
AZ2150-1A-24DEF | American ZETTLER Inc | $1.1598 | Power/Signal Relay, 1 Form A, SPST, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-24DEF |
AZ2150-1A-110D | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-110D |
AZ2150-1A-5DE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-5DE |
AZ2150-1A-5DEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 7.3VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-5DEF |
AZ2150-1A-18DE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 27.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-18DE |
AZ2150-1A-18DEF | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 27.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-18DEF |
AZ2150-1A-70DE | American ZETTLER Inc | Check for Price | Power/Signal Relay, 1 Form A, SPST, Latched, 104.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | AZ2150-1A-24D vs AZ2150-1A-70DE |