Part Details for AZ2150-1A-15DE by ZETTLER Magnetics Inc
Overview of AZ2150-1A-15DE by ZETTLER Magnetics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115DEMO1Z | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver Demonstration Board | |
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output |
Price & Stock for AZ2150-1A-15DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AZ2150-1A-15DE
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 15VDC, 40A, AZ2150, PCB Min Qty: 1 | 0 |
|
$1.0000 / $1.5100 | RFQ |