Part Details for AZ2100-1C-9DE by American ZETTLER Inc
Overview of AZ2100-1C-9DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2100-1C-9DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-9DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 9V Min Qty: 2160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
|
Future Electronics | AZ2100 Series 40A 9VDC coil SPDT Mini Power Relay RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Box | 1440Box |
|
$1.5000 / $1.5500 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 9VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
DISTI #
68395042
|
Verical | Power Relay 9VDC 40(NO)/15(NC)A SPDT(32.23x27.4x27.92)mm THT Min Qty: 240 Package Multiple: 240 Date Code: 2218 | Americas - 960 |
|
$2.1690 / $2.3622 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 1200 |
|
$2.0000 / $2.1400 | Buy Now |
Part Details for AZ2100-1C-9DE
AZ2100-1C-9DE CAD Models
AZ2100-1C-9DE Part Data Attributes:
|
AZ2100-1C-9DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2100-1C-9DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 13.9VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ2100-1C-9DE
This table gives cross-reference parts and alternative options found for AZ2100-1C-9DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2100-1C-9DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2100-1C-110DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-9DE vs AZ2100-1C-110DE |