Part Details for AZ2100-1C-70D by American ZETTLER Inc
Results Overview of AZ2100-1C-70D by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ2100-1C-70D Information
AZ2100-1C-70D by American ZETTLER Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for AZ2100-1C-70D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-70D-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 70V Min Qty: 2160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPDT (1 Form C) 70 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 240 Container: Box |
0 Box |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 70VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
41 In Stock |
|
$1.8500 / $5.3000 | Buy Now |
DISTI #
65009199
|
Verical | Power Relay 70VDC 40(NO)/30(NC)A SPDT(32.23x27.4x27.92)mm THT Min Qty: 10 Package Multiple: 10 | Americas - 40 |
|
$3.4840 / $6.8900 | Buy Now |
|
Master Electronics | Miniature Power Relay - 1FormC (SPDT) - 70VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
41 In Stock |
|
$1.8500 / $5.3000 | Buy Now |