Part Details for AZ2100-1C-12DE by American ZETTLER Inc
Overview of AZ2100-1C-12DE by American ZETTLER Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2100-1C-12DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 12V Min Qty: 2160 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
70132358
|
RS | Power Relay, SPDT, 30A, Ctrl-V 12VDC, QC Tabs, Panel Mount, AZ2100 Series | American Zettler Inc. AZ2100-1C-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1162 |
|
$1.6800 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPDT 12 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Box | 1680Box |
|
$1.8800 / $1.9300 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
5369 In Stock |
|
$1.6000 / $2.0200 | Buy Now |
|
Master Electronics | Miniature Power Relay - 1FormC (SPDT) - 12VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
5369 In Stock |
|
$1.6000 / $2.0200 | Buy Now |
Part Details for AZ2100-1C-12DE
AZ2100-1C-12DE CAD Models
AZ2100-1C-12DE Part Data Attributes:
|
AZ2100-1C-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2100-1C-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 17.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2100-1C-12DE
This table gives cross-reference parts and alternative options found for AZ2100-1C-12DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2100-1C-12DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2100-1C-110DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-12DE vs AZ2100-1C-110DE |