Part Details for AZ201932 WH005 by Alpha Wire
Overview of AZ201932 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ201932 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6554
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ201932 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$39.4200 | Buy Now |
DISTI #
AZ201932W-100-ND
|
DigiKey | HOOK-UP STRND 20AWG WHITE 100' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
33 In Stock |
|
$54.6556 / $75.2000 | Buy Now |
DISTI #
602-AZ201932-100-01
|
Mouser Electronics | Hook-up Wire 20 AWG 19/32 600V ETFE, 100ft Spool White RoHS: Compliant | 11 |
|
$54.6500 / $62.9800 | Buy Now |
DISTI #
71360340
|
RS | HU WIRE SPECIALTY, AZ201932 WHITE 100 FT, 20,19/32,.060,150C,600V, | Alpha Wire AZ201932 WH005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: ft. Coil | 0 |
|
$60.7500 / $63.6100 | RFQ |