Part Details for AZ201932 SL005 by Alpha Wire
Overview of AZ201932 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ201932 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4521
|
Newark | Hu Wire Specialty/100 Ft |Alpha Wire AZ201932 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$56.8300 / $91.6800 | Buy Now |
DISTI #
AZ201932S-100-ND
|
DigiKey | HOOK-UP STRND 20AWG SLATE 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
5 In Stock |
|
$51.5620 / $62.9800 | Buy Now |
DISTI #
602-AZ201932-100-09
|
Mouser Electronics | Hook-up Wire AZ201932 SLATE 100 F T RoHS: Compliant | 0 |
|
$51.5600 / $58.2300 | Order Now |
DISTI #
73597101
|
RS | Hook-Up Wire, 20Awg, 19/32 TC, 600V, AS22759/16, ETFE Slate | Alpha Wire AZ201932 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$63.8100 / $75.4200 | RFQ |
DISTI #
3246154
|
Farnell | HOOK-UP WIRE, 0.62MM2, 30M, SLATE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$67.0031 / $72.0292 | Buy Now |