Part Details for AZ201932 BK005 by Alpha Wire
Overview of AZ201932 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ201932 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6553
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Black, Jacket Material:Etfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ201932 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$72.1800 / $110.3500 | Buy Now |
DISTI #
AZ201932B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
161 In Stock |
|
$51.5618 / $71.1700 | Buy Now |
DISTI #
602-AZ201932-100-02
|
Mouser Electronics | Hook-up Wire AZ201932 BLACK 100 F T RoHS: Compliant | 32 |
|
$51.5600 / $62.9800 | Buy Now |
DISTI #
71360342
|
RS | HU WIRE SPECIALTY, AZ201932 BLACK 100 FT, 20,19/32,.060,150C,600V, | Alpha Wire AZ201932 BK005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 2 |
|
$59.7000 / $71.9300 | Buy Now |
Part Details for AZ201932 BK005
AZ201932 BK005 CAD Models
AZ201932 BK005 Part Data Attributes
|
AZ201932 BK005
Alpha Wire
Buy Now
|
Compare Parts:
AZ201932 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |