Part Details for AZ201932 BK001 by Alpha Wire
Overview of AZ201932 BK001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for AZ201932 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F6555
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Black, Jacket Material:Etfe, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ201932 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$538.5900 | Buy Now |
DISTI #
AZ201932BK001-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 1000' Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$426.4064 / $510.4800 | Buy Now |
DISTI #
602-AZ201932-1000-02
|
Mouser Electronics | Hook-up Wire 20 AWG 19/32 600V ETFE, 1000ft Spool Black RoHS: Compliant | 0 |
|
$454.8900 / $510.9000 | Order Now |
DISTI #
73597090
|
RS | Hook-Up Wire, 20Awg, 19/32 TC, 600V, AS22759/16, ETFE Black | Alpha Wire AZ201932 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$474.7300 / $516.0100 | RFQ |