Part Details for AZ181930 BR005 by Alpha Wire
Overview of AZ181930 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ181930 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H4642
|
Newark | Hu Wire Specialty/100 Ft |Alpha Wire AZ181930 BR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$72.2700 / $116.5900 | Buy Now |
DISTI #
AZ181930N-100-ND
|
DigiKey | HOOK-UP STRND 18AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
3 In Stock |
|
$65.5707 / $89.1300 | Buy Now |
DISTI #
3937-AZ181930BR005-ND
|
DigiKey | HOOK-UP STRND 18AWG BROWN 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$159.8500 | Buy Now |
DISTI #
602-AZ181930-100-07
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$65.5700 / $80.0500 | Order Now |
DISTI #
73597077
|
RS | Hook-Up Wire, 18Awg, 19/30 TC, 600V, AS22759/16, ETFE Brown | Alpha Wire AZ181930 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$76.0400 / $80.8900 | RFQ |
Part Details for AZ181930 BR005
AZ181930 BR005 CAD Models
AZ181930 BR005 Part Data Attributes
|
AZ181930 BR005
Alpha Wire
Buy Now
|
Compare Parts:
AZ181930 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |