Part Details for AZ168-1CT-110D by American ZETTLER Inc
Overview of AZ168-1CT-110D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Part Details for AZ168-1CT-110D
AZ168-1CT-110D CAD Models
AZ168-1CT-110D Part Data Attributes:
|
AZ168-1CT-110D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ168-1CT-110D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPST, 121VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |