Part Details for AZ165-4C-48D by American ZETTLER Inc
Overview of AZ165-4C-48D by American ZETTLER Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for AZ165-4C-48D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ165-4C-48D-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 48V Min Qty: 320 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5086 | Buy Now |
|
Future Electronics | AZ165 Series 7 A 4PDT (4 Form C) 48 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 0Box |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | Mini Power Relay 48VDC coil 4PDT RoHS: Compliant | 0 |
|
$3.8100 / $5.5600 | Buy Now |
DISTI #
AZ165-4C-48D
|
Relay Specialties | Power Relay, PC Board48 VDC, 4C 4PDT5 Amps, Single Side Stable Min Qty: 1 | 0 |
|
$4.6500 / $5.7700 | RFQ |
Part Details for AZ165-4C-48D
AZ165-4C-48D CAD Models
AZ165-4C-48D Part Data Attributes
|
AZ165-4C-48D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ165-4C-48D
American ZETTLER Inc
Power/Signal Relay, 4 Form C, 4PDT, 52.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |