There are no models available for this part yet.
Overview of AZ165-3C-120A by American ZETTLER Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for AZ165-3C-120A by American ZETTLER Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3385-AZ165-3C-120A-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 120V Min Qty: 320 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8499 | Buy Now | |
Future Electronics | AZ165 Series 5 A 3PDT (3 Form C) 120 VAC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Box | 0Box |
|
$5.7400 | Buy Now | ||
Onlinecomponents.com | Mini Power Relay 120VAC coil 3PDT RoHS: Compliant | 0 |
|
$4.4900 / $9.4100 | Buy Now |
CAD Models for AZ165-3C-120A by American ZETTLER Inc
Part Data Attributes for AZ165-3C-120A by American ZETTLER Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMERICAN ZETTLER INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for AZ165-3C-120A
-
AZ2100-1A-18DEPower/Signal Relays
-
ATTINY9-MAHRMicrocontrollers
-
AUIRF6218STRLPower Field-Effect Transistors
-
AXH005A0XPower Supply Modules
-
S-9Electric Fuses
-
AZ1084CS-ADJTRE1Linear Regulator ICs
-
AZ21501-1AET-12DEFOther Relays
-
AX2000-FG896IField Programmable Gate Arrays
-
AU-1D20ULCircuit Breaker