Part Details for AZ164-3C-120A by American ZETTLER Inc
Overview of AZ164-3C-120A by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ164-3C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mini Power Relay 120VAC coil 3PDT RoHS: Compliant | 0 |
|
$3.1700 / $13.1000 | Buy Now |
Part Details for AZ164-3C-120A
AZ164-3C-120A CAD Models
AZ164-3C-120A Part Data Attributes
|
AZ164-3C-120A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ164-3C-120A
American ZETTLER Inc
Power/Signal Relay, 3 Form C, 3PDT, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |