Part Details for AZ164-1CT-24D by American ZETTLER Inc
Overview of AZ164-1CT-24D by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4470-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1.3CT | |
S5394-C | Coilcraft Inc | Datacom Transformer, GATE DRIVE Application(s), 1CT:1 | |
Q4470-B | Coilcraft Inc | Datacom Transformer, RS-232 DATA INTERFACE Application(s), 1CT:1.3CT |
Part Details for AZ164-1CT-24D
AZ164-1CT-24D CAD Models
AZ164-1CT-24D Part Data Attributes
|
AZ164-1CT-24D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ164-1CT-24D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, 26.4VDC (Coil), 15A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 21.5 mm | |
Body Height | 35 mm | |
Body Length or Diameter | 28 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Power Rating R Load | 450W@30VDC | |
Contact (DC) Max Rating R Load | 15A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 28mm x 21.5mm x 35mm | |
Reference Standard | UL; TUV | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 25 ms | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |