Part Details for AZ161929 YL001 by Alpha Wire
Overview of AZ161929 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ161929 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4512
|
Newark | Hu Wire Specialty /1000 Ft |Alpha Wire AZ161929 YL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$805.2700 / $922.8300 | Buy Now |
DISTI #
AZ161929YL001-ND
|
DigiKey | HOOK-UP STRND 16AWG YELLOW 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
2 In Stock |
|
$709.8650 / $746.7700 | Buy Now |
DISTI #
3937-AZ161929YL001-ND
|
DigiKey | HOOK-UP STRND 16AWG YELLOW 1000' Min Qty: 1 Lead time: 13 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,644.1600 | Buy Now |
DISTI #
602-AZ161929-1000-05
|
Mouser Electronics | Hook-up Wire 16 AWG 19/29 600V ETFE, 1000ft Spool Yellow RoHS: Compliant | 0 |
|
$708.1700 | Order Now |
DISTI #
73597072
|
RS | Hook-Up Wire, 16Awg, 19/29 TC, 600V, AS22759/16, ETFE Yellow | Alpha Wire AZ161929 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$799.3900 | RFQ |