Part Details for AZ15ZVRK-M20 by Schmersal
Overview of AZ15ZVRK-M20 by Schmersal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ15ZVRK-M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1630
|
Newark | Switch, Safety, Az15, Limit Switch Actuator:-, Contact Configuration:1No, Contact Current Ac Max:4A, Contact Voltage Ac Max:230V, Operating Force Max:30N, Product Range:-, Contact Current Dc Max:4A, Contact Voltage Dc Max:24V, Rohs Compliant: Yes |Schmersal AZ15ZVRK-M20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$42.0200 / $61.8000 | Buy Now |
DISTI #
72307246
|
RS | Limit Switch, 1NO, 4 A, 230 V, 30 N | Schmersal AZ15ZVRK-M20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$118.3900 | Buy Now |
Part Details for AZ15ZVRK-M20
AZ15ZVRK-M20 CAD Models
AZ15ZVRK-M20 Part Data Attributes
|
AZ15ZVRK-M20
Schmersal
Buy Now
|
Compare Parts:
AZ15ZVRK-M20
Schmersal
|
Samacsys Manufacturer | Schmersal |