Part Details for AZ141927 BR001 by Alpha Wire
Overview of AZ141927 BR001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ141927 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4493
|
Newark | Hu Wire Specialty /1000 Ft |Alpha Wire AZ141927 BR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,139.0500 / $1,305.3300 | Buy Now |
DISTI #
AZ141927BR001-ND
|
DigiKey | HOOK-UP STRND 14AWG BROWN Min Qty: 1000 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1297 | Buy Now |
DISTI #
602-AZ141927-1000-07
|
Mouser Electronics | Hook-up Wire 12 AWG 600V 19/27 ETFE, 1000ft Spool Brown RoHS: Compliant | 0 |
|
$1,180.0300 / $1,308.0800 | Order Now |
DISTI #
73597041
|
RS | Hook-Up Wire, 14Awg, 19/27 TC, 600V, AS22759/16, ETFE Brown | Alpha Wire AZ141927 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,321.1600 | RFQ |
Part Details for AZ141927 BR001
AZ141927 BR001 CAD Models
AZ141927 BR001 Part Data Attributes
|
AZ141927 BR001
Alpha Wire
Buy Now
|
Compare Parts:
AZ141927 BR001
Alpha Wire
Select a part to compare: |
Samacsys Manufacturer | Alpha Wire |