-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ1117T-3.3E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1117T-3.3E1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 1.25V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.25 V | |
Dropout Voltage1-Nom | 1.15 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for AZ1117T-3.3E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1117T-3.3E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117T33G-U | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, GREEN, TO-220, 3 PIN | Diodes Incorporated | AZ1117T-3.3E1 vs AP1117T33G-U |
AP1117T33A | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSFM3, TO-220, 3 PIN | Diodes Incorporated | AZ1117T-3.3E1 vs AP1117T33A |
AP1117T33LA | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Diodes Incorporated | AZ1117T-3.3E1 vs AP1117T33LA |
AP1117T33L | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSFM3, LEAD FREE, TO-220, 3 PIN | Integrated Circuit Technology Corp | AZ1117T-3.3E1 vs AP1117T33L |
AP1117T33 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, PSFM3, TO-220, 3 PIN | Integrated Circuit Technology Corp | AZ1117T-3.3E1 vs AP1117T33 |
AP1117T33 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Diodes Incorporated | AZ1117T-3.3E1 vs AP1117T33 |
AP1117T33L | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Diodes Incorporated | AZ1117T-3.3E1 vs AP1117T33L |