Part Details for AZ1117CD-1.2TRG1 by Diodes Incorporated
Overview of AZ1117CD-1.2TRG1 by Diodes Incorporated
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ1117CD-1.2TRG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5953
|
Newark | Ldo, Dc-Dc Conv, 1.2V, 0.8A, Sot-252 Rohs Compliant: Yes |Diodes Inc. AZ1117CD-1.2TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1345 |
|
$0.1520 / $0.4890 | Buy Now |
DISTI #
AZ1117CD-1.2TRG1DICT-ND
|
DigiKey | IC REG LINEAR 1.2V 1A TO252-2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21824 In Stock |
|
$0.1037 / $0.4700 | Buy Now |
DISTI #
AZ1117CD-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 1.35A 3-Pin TO-252 T/R - Tape and Reel (Alt: AZ1117CD-1.2TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0812 | Buy Now |
DISTI #
621-AZ1117CD-1.2TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr 1.15V at 1A RoHS: Compliant | 2631 |
|
$0.1150 / $0.4700 | Buy Now |
|
Future Electronics | AZ1117C Series 800 mA 1.2 V Fixed Output LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1060 / $0.1140 | Buy Now |
|
Future Electronics | AZ1117C Series 800 mA 1.2 V Fixed Output LDO Linear Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1060 / $0.1140 | Buy Now |
DISTI #
AZ1117CD-1.2TRG1
|
Avnet Americas | LDO Regulator Pos 1.2V 1.35A 3-Pin TO-252 T/R - Tape and Reel (Alt: AZ1117CD-1.2TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0687 / $0.0812 | Buy Now |
DISTI #
AZ1117CD-1.2TRG1
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.2V, 0.8A, DPAK, SMD Min Qty: 5 | 0 |
|
$0.1020 / $0.1710 | RFQ |
DISTI #
AZ1117CD-1.2TRG1
|
Avnet Silica | LDO Regulator Pos 1.2V 1.35A 3-Pin TO-252 T/R (Alt: AZ1117CD-1.2TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Silica - 2500 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 1.2V 0.8A TO252-2 | 1030 |
|
RFQ |