Part Details for AZ1085CD-ADJTRG1 by Diodes-BCD
Overview of AZ1085CD-ADJTRG1 by Diodes-BCD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AZ1085CD-ADJTRG1
AZ1085CD-ADJTRG1 CAD Models
AZ1085CD-ADJTRG1 Part Data Attributes:
|
AZ1085CD-ADJTRG1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AZ1085CD-ADJTRG1
Diodes-BCD
Adjustable Positive LDO Regulator, 1.5V Dropout, PSSO2, TO-252, 3/2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Package Description | TO-252, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.5 V | |
Input-Output Voltage Differential-Max | 6 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for AZ1085CD-ADJTRG1
This table gives cross-reference parts and alternative options found for AZ1085CD-ADJTRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1085CD-ADJTRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1085CD-ADJTRG1 | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.5V Dropout, BIPolar, PSSO2, TO-252, 3/2 PIN | Diodes Incorporated | AZ1085CD-ADJTRG1 vs AZ1085CD-ADJTRG1 |