Part Details for AZ1084S2-3.3E1 by Diodes Incorporated
Overview of AZ1084S2-3.3E1 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1084S2-3.3E1
AZ1084S2-3.3E1 CAD Models
AZ1084S2-3.3E1 Part Data Attributes
|
AZ1084S2-3.3E1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1084S2-3.3E1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP3H,.55TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 9.97 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.07 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 9.145 mm |
Alternate Parts for AZ1084S2-3.3E1
This table gives cross-reference parts and alternative options found for AZ1084S2-3.3E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1084S2-3.3E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1084S2-3.3G1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-263, 3 PIN | Diodes Incorporated | AZ1084S2-3.3E1 vs AZ1084S2-3.3G1 |
AZ1084S2-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-263, 3 PIN | Diodes Incorporated | AZ1084S2-3.3E1 vs AZ1084S2-3.3TRG1 |
AZ1084S2-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-263, 3 PIN | Diodes-BCD | AZ1084S2-3.3E1 vs AZ1084S2-3.3TRG1 |
AZ1084S2-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN | Diodes-BCD | AZ1084S2-3.3E1 vs AZ1084S2-3.3TRE1 |
AZ1084S2-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-263, 3 PIN | Diodes Incorporated | AZ1084S2-3.3E1 vs AZ1084S2-3.3TRE1 |