Part Details for AZ1084D-ADJ by Diodes Incorporated
Overview of AZ1084D-ADJ by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AZ1084D-ADJ
AZ1084D-ADJ CAD Models
AZ1084D-ADJ Part Data Attributes
|
AZ1084D-ADJ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1084D-ADJ
Diodes Incorporated
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 12 V | |
Line Regulation-Max (%/V) | 0.028 | |
Load Regulation-Max(%) | 0.4% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 8.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% |