-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4953
|
Newark | Ldo, Fixed, 3.3V, 5A, 0 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AZ1084CD-3.3TRG1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1230 |
|
$0.2680 / $0.6450 | Buy Now |
DISTI #
AZ1084CD-3.3TRG1DICT-ND
|
DigiKey | IC REG LINEAR 3.3V 5A TO252-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4458 In Stock |
|
$0.1721 / $0.5900 | Buy Now |
DISTI #
AZ1084CD-3.3TRG1
|
Avnet Americas | LDO Regulator Pos 3.3V 5A 3-Pin TO-252 T/R - Tape and Reel (Alt: AZ1084CD-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 122500 Factory Stock |
|
$0.1292 / $0.1527 | Buy Now |
DISTI #
621-AZ1084CD-3.3TRG1
|
Mouser Electronics | LDO Voltage Regulators LDO BJT HiCurr 1.35V at 5A RoHS: Compliant | 5178 |
|
$0.1910 / $0.5900 | Buy Now |
DISTI #
V36:1790_06691725
|
Arrow Electronics | LDO Regulator Pos 3.3V 5A 3-Pin(2+Tab) TO-252 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2346 | Americas - 2500 |
|
$0.1710 / $0.1924 | Buy Now |
DISTI #
70551059
|
RS | Voltage Regulators, LDO, LDO BJT HiCurr 1.35V at 5A | Diodes Inc AZ1084CD-3.3TRG1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5900 | RFQ |
|
Future Electronics | LDO Voltage Regulators LDO BJT HiCurr 1.35V at 5A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1820 | Buy Now |
DISTI #
AZ1084CD-3.3TRG1
|
Avnet Asia | LDO Regulator Pos 3.3V 5A 3-Pin TO-252 T/R (Alt: AZ1084CD-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AZ1084CD-3.3TRG1
|
Avnet Silica | LDO Regulator Pos 3.3V 5A 3-Pin TO-252 T/R (Alt: AZ1084CD-3.3TRG1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 3.3V 5A TO252-2 | 16300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ1084CD-3.3TRG1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AZ1084CD-3.3TRG1
Diodes Incorporated
Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-252 | |
Package Description | GREEN, TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Dropout Voltage1-Max | 1.5 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.525 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.527 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 5.8 mm |
This table gives cross-reference parts and alternative options found for AZ1084CD-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ1084CD-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ1084CD-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes Incorporated | AZ1084CD-3.3TRG1 vs AZ1084CD-3.3TRE1 |
AZ1084CD-3.3TRG1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, GREEN, TO-252, 3 PIN | Diodes-BCD | AZ1084CD-3.3TRG1 vs AZ1084CD-3.3TRG1 |
AZ1084CD-3.3TRE1 | Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN | Diodes-BCD | AZ1084CD-3.3TRG1 vs AZ1084CD-3.3TRE1 |