Part Details for AZ-H1-R022-F1-K2-0.1-TK3 by Isabellenhuette
Results Overview of AZ-H1-R022-F1-K2-0.1-TK3 by Isabellenhuette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AZ-H1-R022-F1-K2-0.1-TK3 Information
AZ-H1-R022-F1-K2-0.1-TK3 by Isabellenhuette is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AZ-H1-R022-F1-K2-0.1-TK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$85.8700 / $107.3400 | Buy Now |
Part Details for AZ-H1-R022-F1-K2-0.1-TK3
AZ-H1-R022-F1-K2-0.1-TK3 CAD Models
AZ-H1-R022-F1-K2-0.1-TK3 Part Data Attributes
|
AZ-H1-R022-F1-K2-0.1-TK3
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
AZ-H1-R022-F1-K2-0.1-TK3
Isabellenhuette
Fixed Resistor, Metal Alloy, 10W, 0.022ohm, 0.1% +/-Tol, 3ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Length | 5 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 17 mm | |
Package Length | 46 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 0.022 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AZ-H | |
Technology | METAL ALLOY | |
Temperature Coefficient | 3 ppm/°C | |
Tolerance | 0.1% |