Part Details for AZ-2429S-P1-LF by AATC
Overview of AZ-2429S-P1-LF by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ-2429S-P1-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AZ2429SP1LF
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Buzzer 290Hz 12VDC, 100dBA RoHS: Not Compliant | 0 |
|
$1.3000 / $1.4200 | Order Now |