Part Details for AYZ0103AGRL by C&K
Overview of AYZ0103AGRL by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AYZ0103AGRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-AYZ0103AGRL
|
Mouser Electronics | Slide Switches ON-ON-ON RoHS: Compliant | 0 |
|
$0.5360 | Order Now |
Part Details for AYZ0103AGRL
AYZ0103AGRL CAD Models
AYZ0103AGRL Part Data Attributes
|
AYZ0103AGRL
C&K
Buy Now
Datasheet
|
Compare Parts:
AYZ0103AGRL
C&K
SLIDE SWITCH, SP3T, LATCHED, 0.1A, 12VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Length | 0.039 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 3 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 9.8 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 1.2VA@12VDC | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |