Part Details for AYU-NP0.8-12W by Custom Power Design
Results Overview of AYU-NP0.8-12W by Custom Power Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AYU-NP0.8-12W Information
AYU-NP0.8-12W by Custom Power Design is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
iW3616-00 | Renesas Electronics Corporation | Flickerless™ High PF (>0.95), Off-Line LED Driver for 12W Dimmable Solid-State Lighting |
Price & Stock for AYU-NP0.8-12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AYU-NP0.8-12W
|
Avnet Americas | Lead Acid Rectangular 12V 0.8Ah Secondary - Bulk (Alt: AYU-NP0.8-12W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |