Part Details for AYPG1211F by Stanley Electric Co
Overview of AYPG1211F by Stanley Electric Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AYPG1211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Bi-Color Green/Yellow 560nm/580nm 3-Pin SMD T/R |
590 In Stock |
|
$0.1300 / $1.5000 | Buy Now |
DISTI #
66773218
|
Verical | LED Bi-Color Green/Yellow 560nm/580nm 3-Pin SMD Min Qty: 50 Package Multiple: 1 Date Code: 1312 | Americas - 572 |
|
$0.2424 / $1.2899 | Buy Now |
Part Details for AYPG1211F
AYPG1211F CAD Models
AYPG1211F Part Data Attributes:
|
AYPG1211F
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
AYPG1211F
Stanley Electric Co
Dual Color LED, Yellow/green, Milky White, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW/GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 3.0/5.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 580/560 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 140 deg |