There are no models available for this part yet.
Overview of AYLW49920-A-12V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for AYLW49920-A-12V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C6390
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AYLW49920-A-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7800 / $63.1000 | Buy Now | |
DISTI #
1885-AYLW49920-A-12V-ND
|
DigiKey | 22MM EMERGENCY-STOP LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4700 | Buy Now | |
DISTI #
199-AYLW49920A12V
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$50.8400 / $52.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.5900 / $56.3800 | Buy Now | ||
DISTI #
000000000003373341
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$48.4900 / $53.7200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$42.5900 / $56.3800 | Buy Now |