Part Details for AYLW49910D-R-120V by IDEC Corporation
Overview of AYLW49910D-R-120V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for AYLW49910D-R-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N3439
|
Newark | Tw P-Pull Fv Rohs Compliant: Yes |Idec AYLW49910D-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3600 / $60.3300 | Buy Now |
DISTI #
1885-AYLW49910D-R-120V-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.3900 | Buy Now |
DISTI #
199-AYLW49910DR120V
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches TW P-PULL FV | 1 |
|
$44.0600 / $63.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7200 / $53.9000 | Buy Now |
DISTI #
000000000003373292
|
Sager | Emergency Stop Switches / E-Stop Switches TW P-PULL FV Min Qty: 1 | 0 |
|
$46.3600 / $51.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.7200 / $53.9000 | Buy Now |