Part Details for AYLW448620-A by IDEC Corporation
Overview of AYLW448620-A by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLW448620-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C6329
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec AYLW448620-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.3800 / $86.8400 | Buy Now |
DISTI #
1885-AYLW448620-A-ND
|
DigiKey | 22MM EMERGENCY-STOP LIGHTED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.4000 | Buy Now |
DISTI #
199-AYLW448620A
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$62.3200 / $89.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5100 / $76.0000 | Buy Now |
DISTI #
000000000003373245
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$66.7300 / $73.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.5100 / $76.0000 | Buy Now |