Part Details for AYLD3QM411DNUA by IDEC Corporation
Overview of AYLD3QM411DNUA by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD3QM411DNUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2661
|
Newark | 30Mm Estp Pull 240V 1No1Nc Amb Rohs Compliant: Yes |Idec AYLD3QM411DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9100 / $94.1700 | Buy Now |
DISTI #
AYLD3QM411DNUA-ND
|
DigiKey | 30MM ESTP PULL 240V 1NO1NC AMB Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9900 | Buy Now |
DISTI #
199-AYLD3QM411DNUA
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 240V 1NO1NC Amb | 0 |
|
$68.1100 / $79.1600 | Order Now |
DISTI #
71201169
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Amber | IDEC Corporation AYLD3QM411DNUA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.4100 / $92.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2500 / $80.4600 | Buy Now |
DISTI #
000000000006280613
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 240V 1NO1NC Amb Min Qty: 1 | 0 |
|
$69.2000 / $76.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$59.2500 / $80.4600 | Buy Now |