Part Details for AYLD3QH202DNUW by IDEC Corporation
Overview of AYLD3QH202DNUW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD3QH202DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2645
|
Newark | 30Mm E-Stop Pull 120V 2Nc Wht Rohs Compliant: Yes |Idec AYLD3QH202DNUW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8300 / $89.7000 | Buy Now |
DISTI #
AYLD3QH202DNUW-ND
|
DigiKey | 30MM E-STOP PULL 120V 2NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1600 | Buy Now |
DISTI #
199-AYLD3QH202DNUW
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 120V 2NC Wht | 0 |
|
$61.5500 / $87.9400 | Order Now |
DISTI #
71201153
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull White | IDEC Corporation AYLD3QH202DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1500 / $87.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4300 / $76.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.4300 / $76.6500 | Buy Now |