Part Details for AYLD36611DNUW by IDEC Corporation
Overview of AYLD36611DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD36611DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2756
|
Newark | 30Mm Estop Pull 6V 1No1Nc Wht Rohs Compliant: Yes |Idec AYLD36611DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $92.6400 | Buy Now |
DISTI #
AYLD36611DNUW-ND
|
DigiKey | 30MM ESTOP PULL 6V 1NO1NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.7200 | Buy Now |
DISTI #
199-AYLD36611DNUW
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estop Pull 6V 1NO1NC Wht | 0 |
|
$72.8900 / $83.4800 | Order Now |
DISTI #
71201143
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull White | IDEC Corporation AYLD36611DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0600 / $83.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6500 / $77.5300 | Buy Now |
DISTI #
000000000006280580
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estop Pull 6V 1NO1NC Wht Min Qty: 1 | 0 |
|
$68.0800 / $75.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.6500 / $77.5300 | Buy Now |