Part Details for AYLD348602DNUW by IDEC Corporation
Overview of AYLD348602DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD348602DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2736
|
Newark | 30Mm Estp Pull 480V Tr 2Nc Wht Rohs Compliant: Yes |Idec AYLD348602DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5300 / $111.0200 | Buy Now |
DISTI #
AYLD348602DNUW-ND
|
DigiKey | 30MM ESTP PULL 480V TR 2NC WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9400 | Buy Now |
DISTI #
199-AYLD348602DNUW
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 480V TR 2NC Wht | 0 |
|
$84.8200 / $98.3700 | Order Now |
DISTI #
71201123
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Trans White | IDEC Corporation AYLD348602DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1200 / $98.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.8500 / $88.5700 | Buy Now |
DISTI #
000000000006280560
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 480V TR 2NC Wht Min Qty: 1 | 0 |
|
$81.5900 / $90.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.8500 / $88.5700 | Buy Now |