There are no models available for this part yet.
Overview of AYLD324620DNUW by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AYLD324620DNUW by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC2731
|
Newark | 30Mm Estp Pull 240V Tr 2No Wht Rohs Compliant: Yes |Idec AYLD324620DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5300 / $111.0200 | Buy Now | |
DISTI #
199-AYLD324620DNUW
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 240V TR 2NO Wht | 0 |
|
$76.1900 / $108.8400 | Order Now | |
DISTI #
71201118
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Trans White | IDEC Corporation AYLD324620DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9500 / $99.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.0900 / $86.9200 | Buy Now | ||
DISTI #
000000000006280555
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm Estp Pull 240V TR 2NO Wht Min Qty: 1 | 0 |
|
$81.5900 / $90.3700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$69.0900 / $86.9200 | Buy Now |