Part Details for AYLD32202DNUR by IDEC Corporation
Overview of AYLD32202DNUR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD32202DNUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2703
|
Newark | 30Mm E-Stop Pull 24V 2Nc Red Rohs Compliant: Yes |Idec AYLD32202DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $92.6400 | Buy Now |
DISTI #
AYLD32202DNUR-ND
|
DigiKey | 30MM E-STOP PULL 24V 2NC RED Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.7200 | Buy Now |
DISTI #
199-AYLD32202DNUR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 24V 2NC Red | 0 |
|
$71.1000 / $87.0000 | Order Now |
DISTI #
71201102
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Red | IDEC Corporation AYLD32202DNUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0800 / $87.8700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$56.3900 / $74.2800 | Buy Now |
DISTI #
000000000006280527
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 24V 2NC Red Min Qty: 1 | 0 |
|
$68.0800 / $75.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$56.3900 / $74.2800 | Buy Now |