Part Details for AYLD312611DNUG by IDEC Corporation
Overview of AYLD312611DNUG by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD312611DNUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2692
|
Newark | Estop Pull 120V Tr 1No1Nc Grn Rohs Compliant: Yes |Idec AYLD312611DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5300 / $111.0200 | Buy Now |
DISTI #
AYLD312611DNUG-ND
|
DigiKey | ESTOP PULL 120V TR 1NO1NC GRN Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.9400 | Buy Now |
DISTI #
199-AYLD312611DNUG
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Estop Pull 120V TR 1NO1NC Grn | 0 |
|
$84.8200 / $98.3700 | Order Now |
DISTI #
71201091
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull Trans Green | IDEC Corporation AYLD312611DNUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1200 / $98.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.8500 / $88.5700 | Buy Now |
DISTI #
000000000006280515
|
Sager | Emergency Stop Switches / E-Stop Switches Estop Pull 120V TR 1NO1NC Grn Min Qty: 1 | 0 |
|
$81.5900 / $90.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.8500 / $88.5700 | Buy Now |