Part Details for AYF532435 by Panasonic Electronic Components
Overview of AYF532435 by Panasonic Electronic Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF532435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W8075
|
Newark | Connector, Fpc, Receptacle, 24 Position, 1Row, Pitch Spacing:0.5Mm, No. Of Contacts:24Contacts, Gender:Receptacle, Product Range:Y5B Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Panasonic AYF532435 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 | Buy Now |
DISTI #
255-3062-1-ND
|
DigiKey | CONN FFC FPC 24POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
34495 In Stock |
|
$0.7818 / $1.6200 | Buy Now |
DISTI #
AYF532435
|
Avnet Americas | Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: AYF532435) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0480 / $1.1440 | Buy Now |
DISTI #
97W8075
|
Avnet Americas | Conn FPC Connector SKT 24 POS 0.5mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 97W8075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$1.2600 / $1.6400 | Buy Now |
DISTI #
769-AYF532435
|
Mouser Electronics | FFC & FPC Connectors FPC CONN Y5B 24 CON RoHS: Compliant | 5224 |
|
$0.7820 / $1.5800 | Buy Now |
DISTI #
V79:2366_26807768
|
Arrow Electronics | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 4248 |
|
$0.9294 | Buy Now |
DISTI #
74613453
|
RS | FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF532435 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 | RFQ |
|
Future Electronics | CONN SOCKET FPC 0.5MM 24POS SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
62132841
|
Verical | Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R Min Qty: 7 Package Multiple: 1 Date Code: 2142 | Americas - 4248 |
|
$0.9294 | Buy Now |
Part Details for AYF532435
AYF532435 CAD Models
AYF532435 Part Data Attributes:
|
AYF532435
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF532435
Panasonic Electronic Components
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |