-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AYF531635 by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X3427
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF531635 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
255-4211-1-ND
|
DigiKey | CONN FFC FPC 16POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7363 In Stock |
|
$0.7182 / $1.4700 | Buy Now |
DISTI #
769-AYF531635
|
Mouser Electronics | FFC & FPC Connectors FPC CONN Y5B 16 CON RoHS: Compliant | 2787 |
|
$0.9610 / $1.4700 | Buy Now |
DISTI #
74613449
|
RS | FPC CNY5B/Y5BW(0.5mm pitch) | Panasonic Electronic Components AYF531635 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 | RFQ |
|
Future Electronics | CONN FFC FPC 16POS 0.50MM R/A Socket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel |
0 Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$1.0500 / $1.2800 | Buy Now |
DISTI #
85538593
|
Verical | Conn FFC/FPC Connector SKT 16 POS 0.5mm Solder RA SMD Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$1.3400 | Buy Now |
DISTI #
AYF531635
|
TTI | FFC & FPC Connectors FPC CONN Y5B 16 CON RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.9700 | Buy Now |
DISTI #
000000000007254295
|
Sager | FFC & FPC CONNECTORS Min Qty: 5000 | 0 |
|
$1.3300 | Buy Now |
DISTI #
AYF531635
|
Avnet Abacus | Conn FPC Connector SKT 16 POS 05mm Solder RA SMD Embossed TR (Alt: AYF531635) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AYF531635
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF531635
Panasonic Electronic Components
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |