Part Details for AYF530665TA by Panasonic Electronic Components
Overview of AYF530665TA by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYF530665TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0752
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF530665TA Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4100 | Buy Now |
DISTI #
255-5701-ND
|
DigiKey | CONN FPC 6POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Strip |
435 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
AYF530665TA
|
Avnet Americas | Connector FFC/FPC Socket 6Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF530665TA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9728 / $1.1015 | Buy Now |
DISTI #
769-AYF530665TA
|
Mouser Electronics | FFC & FPC Connectors Y5B/Y5BW(0.5mm RoHS: Compliant | 0 |
|
$1.0600 / $2.1800 | Order Now |
DISTI #
74613432
|
RS | FPC CNY5B/Y5BW(0.5mm pitch)(500pc strip) | Panasonic Electronic Components AYF530665TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 | RFQ |
|
Future Electronics | Y5BW Series 6 Position 0.5 mm Top & Bottom Right Angle SMT FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 500 |
|
$1.0500 / $1.0900 | Buy Now |
|
Future Electronics | Y5BW Series 6 Position 0.5 mm Top & Bottom Right Angle SMT FPC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0500 / $1.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0500 / $1.5800 | Buy Now | |
DISTI #
AYF530665TA
|
Avnet Americas | Connector FFC/FPC Socket 6Position 0.5mm Solder Right Angle Surface Mount Emboss T/R (Alt: AYF530665TA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.9728 / $1.1015 | Buy Now |
|
Master Electronics | 0 |
|
$1.0500 / $1.5800 | Buy Now |
Part Details for AYF530665TA
AYF530665TA CAD Models
AYF530665TA Part Data Attributes:
|
AYF530665TA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AYF530665TA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |