Part Details for AYF530635A by Panasonic Electronic Components
Results Overview of AYF530635A by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AYF530635A Information
AYF530635A by Panasonic Electronic Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AYF530635A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0751
|
Newark | Y5B/Y5Bw(0.5Mm |Panasonic AYF530635A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3200 | Buy Now |
DISTI #
255-5664-ND
|
DigiKey | CONN FFC FPC 6POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
795 In Stock |
|
$0.4087 / $0.7100 | Buy Now |
DISTI #
AYF530635A
|
Avnet Americas | Connector FFC/FPC Socket 6Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $0.9356 | Buy Now |
DISTI #
769-AYF530635A
|
Mouser Electronics | FFC & FPC Connectors Y5B/Y5BW(0.5mm RoHS: Compliant | 0 |
|
$0.9010 / $0.9800 | Order Now |
DISTI #
74613430
|
RS | FPC CNY5B/Y5BW(0.5mm pitch)(500pc strip) | Panasonic Electronic Components AYF530635A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks | 0 |
|
$0.9620 / $0.9990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 In Stock |
|
$0.9700 / $1.4420 | Buy Now |
DISTI #
000000000007254276
|
Sager | FFC & FPC CONNECTORS Min Qty: 500 | 0 |
|
$1.0000 / $1.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 In Stock |
|
$0.9700 / $1.4420 | Buy Now |
Part Details for AYF530635A
AYF530635A CAD Models
AYF530635A Part Data Attributes
|
AYF530635A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AYF530635A
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |