-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AYF336135-ND
|
DigiKey | CONN FPC 61POS 0.3MM R/A Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3299 | Buy Now |
DISTI #
769-AYF336135
|
Mouser Electronics | FFC & FPC Connectors FPC 61 Pos 0.3mm R/A RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AYF336135
|
Avnet Abacus | Conn FPC Connector SKT 61 POS 0.3mm Solder RA SMD Embossed T/R (Alt: AYF336135) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | CONNECTOR FPC/FFC 0.30MM 61PIN Y3B | 0 |
|
$2.1080 / $2.3188 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AYF336135
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF336135
Panasonic Electronic Components
Card Edge Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Connector Type | FFC/FPC CONNECTOR |