-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6264
|
Newark | Connector, Fpc, 7Pos, 1Row, 0.3Mm, Pitch Spacing:0.3Mm, No. Of Contacts:7Contacts, Gender:Receptacle, Product Range:Y3B Series, Contact Termination Type:Surface Mount, Contact Position:Top, Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Panasonic AYF330735 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5300 | Buy Now |
DISTI #
29X3400
|
Newark | Y3B/Y3Bw(0.3Mm Rohs Compliant: Yes |Panasonic AYF330735 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3600 / $0.3810 | Buy Now |
DISTI #
255-3051-1-ND
|
DigiKey | CONN FPC 7POS 0.3MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27091 In Stock |
|
$0.2889 / $0.7100 | Buy Now |
DISTI #
AYF330735
|
Avnet Americas | Conn FPC Connector SKT 7 POS 0.3mm Solder RA SMD Embossed T/R (Alt: AYF330735) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.3456 / $0.3913 | Buy Now |
DISTI #
769-AYF330735
|
Mouser Electronics | FFC & FPC Connectors CONNECTOR SURFACE MOUNT RoHS: Compliant | 4131 |
|
$0.3250 / $0.7100 | Buy Now |
DISTI #
74613397
|
RS | FPC CNY3B/Y3BW(0.3mm pitch) | Panasonic Electronic Components AYF330735 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | 7 Position FPC connector, top and bottom RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3150 | Buy Now |
|
Future Electronics | 7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Moun RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 7 POS 0.3mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$0.3483 / $0.4096 | Buy Now |
DISTI #
AYF330735
|
TTI | FFC & FPC Connectors CONNECTOR SURFACE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3270 / $0.3470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AYF330735
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AYF330735
Panasonic Electronic Components
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |