Part Details for AYA00B12-L by Advanced Energy Industries Inc
Overview of AYA00B12-L by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYA00B12-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1924-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
33 In Stock |
|
$21.3320 / $22.0100 | Buy Now |
DISTI #
AYA00B12-L
|
Avnet Americas | DC/DC 2W, 9 - 18Vdc, Single, 12V@0.167A, 14 x 14 x 8mm, 87% efficiency - Bulk (Alt: AYA00B12-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3602 | Buy Now |
DISTI #
826-AYA00B12-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 9-18Vin 12V@0.167A Single RoHS: Compliant | 20 |
|
$20.8300 / $22.0100 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 2W - 12VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches RoHS: Compliant |
40 In Stock |
|
$16.4400 / $19.7200 | Buy Now |
|
Master Electronics | DC-DC Converter - 2W - 12VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches RoHS: Compliant |
40 In Stock |
|
$16.4400 / $19.7200 | Buy Now |
Part Details for AYA00B12-L
AYA00B12-L CAD Models
AYA00B12-L Part Data Attributes
|
AYA00B12-L
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AYA00B12-L
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |